Network Switch - Managed 10 Ports
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010TX

DigiKey Part Number
RLC274-ND
Manufacturer
Manufacturer Product Number
7010TX
Description
NETWORK SWITCH-MANAGED 10 PORT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 10 Ports
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
10
Copper Ports
8
Copper Type
10/100
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
2
SFP/XFP Type
SFP, Gigabit
Connector Type
RJ45, SFP
Voltage - Input
10 ~ 49VDC
Ingress Protection
-
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138 174,57000 Kč38 174,57 Kč
Manufacturers Standard Package
Unit Price without VAT:38 174,57000 Kč
Unit Price with VAT:46 191,22970 Kč