
NTSFP-LX-10 | |
|---|---|
DigiKey Part Number | NTSFP-LX-10-ND |
Manufacturer | |
Manufacturer Product Number | NTSFP-LX-10 |
Description | 1000BASELX SM SFP 10KM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module 1310nm GBIC Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1310nm | |
Applications | - | |
Voltage - Supply | - | |
Connector Type | GBIC | |
Mounting Type | Pluggable, SFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 741,38000 Kč | 12 741,38 Kč |
| 10 | 11 489,58100 Kč | 114 895,81 Kč |
| Unit Price without VAT: | 12 741,38000 Kč |
|---|---|
| Unit Price with VAT: | 15 417,06980 Kč |


