
ANT-GA110101111 | |
|---|---|
DigiKey Part Number | ANT-GA110101111-ND |
Manufacturer | |
Manufacturer Product Number | ANT-GA110101111 |
Description | RF ANT 700/850MHZ WHIP STR 13" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi Whip, Straight SMA Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 850MHz, 900MHz, 1.575GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz, 3.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.575GHz, 1.71GHz ~ 2.7GHz, 3.5GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 8 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 1.8dBi, 2.6dBi, 1.3dBi, 2.5dBi, 2.3dBi, 3.9dBi, 2.9dBi, 0.6dBi | |
Power - Max | 50 W | |
Features | Cable - 1m | |
Termination | SMA Male | |
Ingress Protection | IP65 | |
Mounting Type | Magnetic | |
Height (Max) | 11.732" (298.00mm) | |
Applications | CDMA, DCS, EDGE, GPRS, GPS, GSM, HSDPA, LTE, PCS, UMTS, WCDMA, Wi-Fi | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 725,96000 Kč | 2 725,96 Kč |
| 10 | 2 299,00800 Kč | 22 990,08 Kč |
| 25 | 2 192,42640 Kč | 54 810,66 Kč |
| 100 | 2 075,29740 Kč | 207 529,74 Kč |
| Unit Price without VAT: | 2 725,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 298,41160 Kč |


