RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA Whip, Straight SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-G30B108111

DigiKey Part Number
RLC560-ND
Manufacturer
Manufacturer Product Number
ANT-G30B108111
Description
RF ANT 700/850MHZ WHIP STR PANEL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA Whip, Straight SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular
Frequency Group
Wide Band
Frequency (Center/Band)
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz
Frequency Range
700MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.483GHz, 2.5GHz ~ 2.8GHz
Antenna Type
Whip, Straight
Number of Bands
4
VSWR
3
Return Loss
-
Gain
1.2dBi, 3.2dBi, 2.5dBi, 1.5dBi
Power - Max
5 W
Features
Cable - 1m
Termination
SMA Male
Ingress Protection
IP67, IP69K
Mounting Type
Panel Mount
Height (Max)
1.890" (48.00mm)
Applications
CDMA, DCS, EDGE, GPRS, GSM, HSDPA, IMT, LTE, UMTS, WCDMA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 091,12000 Kč3 091,12 Kč
102 613,05400 Kč26 130,54 Kč
252 493,70560 Kč62 342,64 Kč
1002 056,49160 Kč205 649,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3 091,12000 Kč
Unit Price with VAT:3 740,25520 Kč