
G10C1000 | |
|---|---|
DigiKey Part Number | G10C1000-ND |
Manufacturer | |
Manufacturer Product Number | G10C1000 |
Description | HMI TOUCHSCREEN 10.0" COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 10.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 10.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118 320,16000 Kč | 118 320,16 Kč |
| Unit Price without VAT: | 118 320,16000 Kč |
|---|---|
| Unit Price with VAT: | 143 167,39360 Kč |









