
GMTC8000 | |
|---|---|
DigiKey Part Number | GMTC8000-ND |
Manufacturer | |
Manufacturer Product Number | GMTC8000 |
Description | OPTION CARD INPUT ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Input Analog (8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | Graphite™ Series | |
Specifications | Analog (8) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 377,34000 Kč | 25 377,34 Kč |
| Unit Price without VAT: | 25 377,34000 Kč |
|---|---|
| Unit Price with VAT: | 30 706,58140 Kč |










