


G15C1100 | |
|---|---|
DigiKey Part Number | RLC583-ND |
Manufacturer | |
Manufacturer Product Number | G15C1100 |
Description | HMI TOUCHSCREEN 15.0" COLOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Human Machine Interface (HMI) Touchscreen 15.0" Color |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Touchscreen | |
Size - Display | 15.0" | |
Display Type | Color | |
Case Color | Black | |
Operating Temperature | -20°C ~ 60°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant; NEMA 4 | |
Voltage - Supply | 10 ~ 30VDC | |
Features | Expansion Interface, Memory Card Interface | |
For Use With/Related Products | Multiple Manufacturer, Multiple Product |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159 587,11000 Kč | 159 587,11 Kč |
| Unit Price without VAT: | 159 587,11000 Kč |
|---|---|
| Unit Price with VAT: | 193 100,40310 Kč |









