
GMOUT400 | |
|---|---|
DigiKey Part Number | RLC590-ND |
Manufacturer | |
Manufacturer Product Number | GMOUT400 |
Description | OPTION CARD OUTPUT ANALOG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Option Card, Output Analog (4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Output | |
For Use With/Related Products | Graphite™ Series | |
Specifications | Analog (4) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 226,28000 Kč | 15 226,28 Kč |
| 10 | 13 808,72600 Kč | 138 087,26 Kč |
| Unit Price without VAT: | 15 226,28000 Kč |
|---|---|
| Unit Price with VAT: | 18 423,79880 Kč |










