Human Machine Interface (HMI) Touchscreen 10.0" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G10R0000

DigiKey Part Number
G10R0000-ND
Manufacturer
Manufacturer Product Number
G10R0000
Description
HMI TOUCHSCREEN 10.0" COLOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 10.0" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
10.0"
Display Type
Color
Case Color
Black
Operating Temperature
-20°C ~ 60°C
Ingress Protection
IP66 - Dust Tight, Water Resistant; NEMA 4
Voltage - Supply
10 ~ 30VDC
Features
Expansion Interface, Memory Card Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1120 965,07000 Kč120 965,07 Kč
Manufacturers Standard Package
Unit Price without VAT:120 965,07000 Kč
Unit Price with VAT:146 367,73470 Kč