RF ANTENNA CDMA, HSPA, GLONASS, GPRS, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-MA710AABI001

DigiKey Part Number
ANT-MA710AABI001-ND
Manufacturer
Manufacturer Product Number
ANT-MA710AABI001
Description
RF ANT 742/892MHZ DOME SMA MALE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA CDMA, HSPA, GLONASS, GPRS, GPS, GSM, LTE, UMTS Dome SMA Male Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
RF Family/Standard
Cellular, Navigation
Frequency Group
Wide Band
Frequency (Center/Band)
742MHz, 892MHz, 1.94GHz, 2.4GHz, 3.05GHz
Frequency Range
698MHz ~ 787MHz, 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.4GHz ~ 2.5GHz, 2.6GHz ~ 3.5GHz
Antenna Type
Dome
Number of Bands
5
VSWR
2
Return Loss
-
Gain
3.2dBi
Features
-
Termination
SMA Male
Ingress Protection
IP67
Mounting Type
Panel Mount
Height (Max)
3.374" (85.70mm)
Applications
CDMA, HSPA, GLONASS, GPRS, GPS, GSM, LTE, UMTS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113 344,02000 Kč13 344,02 Kč
1011 690,53200 Kč116 905,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13 344,02000 Kč
Unit Price with VAT:16 146,26420 Kč