Tachometer, Totalizer 24VAC, 11 ~ 36VDC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAXDR110

DigiKey Part Number
RLC383-ND
Manufacturer
Manufacturer Product Number
PAXDR110
Description
TACHOMETER LED 6 CHAR 24V PNL MT
Customer Reference
Detailed Description
Tachometer, Totalizer 24VAC, 11 ~ 36VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Box
Part Status
Obsolete
Type
Tachometer, Totalizer
Operating Mode
Up, Down, Command, Quadrature
Count Rate
44kHz, 50Hz
Time Format
-
Number of Characters Per Row
6
Display Type
LED - Green Characters
Display Characters - Height
0.560" (14.20mm)
Input Type
No Voltage, Voltage
Output Type
Option Cards Available
Voltage - Supply
24VAC, 11 ~ 36VDC
Reset
External, Front Panel
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Operating Temperature
0°C ~ 50°C
Weight
0.632 lb (286.67 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 915,66000 Kč12 915,66 Kč
Manufacturers Standard Package
Unit Price without VAT:12 915,66000 Kč
Unit Price with VAT:15 627,94860 Kč