
RSO-2405SZ | |
|---|---|
DigiKey Part Number | 945-1576-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2405SZ |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2405SZ Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,73000 Kč | 427,73 Kč |
| 5 | 411,81200 Kč | 2 059,06 Kč |
| 10 | 405,11400 Kč | 4 051,14 Kč |
| 25 | 396,45080 Kč | 9 911,27 Kč |
| 50 | 390,00840 Kč | 19 500,42 Kč |
| 100 | 383,65870 Kč | 38 365,87 Kč |
| 250 | 375,41484 Kč | 93 853,71 Kč |
| 500 | 369,28720 Kč | 184 643,60 Kč |
| Unit Price without VAT: | 427,73000 Kč |
|---|---|
| Unit Price with VAT: | 517,55330 Kč |










