



770232-1 | |
|---|---|
DigiKey Part Number | A25438-ND |
Manufacturer | |
Manufacturer Product Number | 770232-1 |
Description | CONN DUST COVER 4POS WHITE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For Commercial MATE-N-LOK Series |
Datasheet | Datasheet |
EDA/CAD Models | 770232-1 Models |
Category | Accessory Type Cap (Cover), Dust |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Series | For Use With/Related Products Commercial MATE-N-LOK Series |
Packaging Bulk | Features Closed End |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 6,38200 Kč | 63,82 Kč |
| 25 | 5,97320 Kč | 149,33 Kč |
| 50 | 5,68520 Kč | 284,26 Kč |
| 100 | 5,41200 Kč | 541,20 Kč |
| 250 | 5,07288 Kč | 1 268,22 Kč |
| 500 | 4,83056 Kč | 2 415,28 Kč |
| 1 000 | 4,59989 Kč | 4 599,89 Kč |
| 2 500 | 4,31158 Kč | 10 778,95 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |










