Connector Cap (Cover), Dust For Commercial MATE-N-LOK Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust For Commercial MATE-N-LOK Series
770233-1
770233-1

770233-1

DigiKey Part Number
A25439-ND
Manufacturer
Manufacturer Product Number
770233-1
Description
CONN DUST COVER 4POS WHITE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust For Commercial MATE-N-LOK Series
Datasheet
 Datasheet
EDA/CAD Models
770233-1 Models
Product Attributes
Filter Similar Products
Category
Accessory Type
Cap (Cover), Dust
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
4
Series
For Use With/Related Products
Commercial MATE-N-LOK Series
Packaging
Bulk
Features
Feed Through
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 592
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
106,59000 Kč65,90 Kč
256,16480 Kč154,12 Kč
505,87300 Kč293,65 Kč
1005,59140 Kč559,14 Kč
2505,24056 Kč1 310,14 Kč
5004,98988 Kč2 494,94 Kč
1 0004,75151 Kč4 751,51 Kč
2 5004,45382 Kč11 134,55 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč