
1597D9MPH | |
|---|---|
DigiKey Part Number | 164-1597D9MPH-ND |
Manufacturer | |
Manufacturer Product Number | 1597D9MPH |
Description | D6 TOP PANEL FLAT, CLIPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Rack Cover |
Datasheet | Datasheet |
EDA/CAD Models | 1597D9MPH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
Features | - | |
For Use With/Related Products | 1597DM Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,31000 Kč | 103,31 Kč |
| 5 | 86,59600 Kč | 432,98 Kč |
| 10 | 80,35900 Kč | 803,59 Kč |
| 25 | 72,85480 Kč | 1 821,37 Kč |
| 50 | 67,68080 Kč | 3 384,04 Kč |
| 100 | 62,90370 Kč | 6 290,37 Kč |
| 250 | 57,13724 Kč | 14 284,31 Kč |
| 500 | 53,15014 Kč | 26 575,07 Kč |
| 1 000 | 49,99204 Kč | 49 992,04 Kč |
| Unit Price without VAT: | 103,31000 Kč |
|---|---|
| Unit Price with VAT: | 125,00510 Kč |









