Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




2091-1105 | |
|---|---|
DigiKey Part Number | 2946-2091-1105-ND |
Manufacturer | |
Manufacturer Product Number | 2091-1105 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2091-1105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Leg Spring, Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 10A | |
Voltage - IEC | 320 V | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 14-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Gray | |
Operating Temperature | -60°C ~ 100°C | |
Contact Mating Finish | Tin | |
Features | Push Button Actuated, Strain Relief | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 8-9mm | |
Contact Material | Electrolytic Copper | |
Housing Material | Polyphthalamide (PPA), Glass Filled | |
Contact Tail Length | - | |
Insulation Height | 0.406" (10.31mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 Kč | 151,40 Kč |
| 10 | 107,27900 Kč | 1 072,79 Kč |
| 25 | 94,36520 Kč | 2 359,13 Kč |
| 50 | 86,44040 Kč | 4 322,02 Kč |
| 100 | 79,95830 Kč | 7 995,83 Kč |
| 250 | 73,30232 Kč | 18 325,58 Kč |
| 500 | 69,46516 Kč | 34 732,58 Kč |
| 1 000 | 66,45720 Kč | 66 457,20 Kč |
| Unit Price without VAT: | 151,40000 Kč |
|---|---|
| Unit Price with VAT: | 183,19400 Kč |













