
EEC0384B1-000U-G99 | |
|---|---|
DigiKey Part Number | 259-EEC0384B1-000U-G99-ND |
Manufacturer | |
Manufacturer Product Number | EEC0384B1-000U-G99 |
Description | 48VDC FAN 120X38MM ALARM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 137.7 CFM (3.86m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | EEC0384B1-000U-G99 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 137.7 CFM (3.86m³/min) | |
Static Pressure | 0.360 in H2O (89.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 9.7 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CE, cURus, TUV, UKCA | |
Weight | - | |
Current Rating (Amps) | 0.203A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | - | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 361,18650 Kč | 14 447,46 Kč |
| Unit Price without VAT: | 361,18650 Kč |
|---|---|
| Unit Price with VAT: | 437,03567 Kč |









