
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Packaging Bulk | Current - Output 32A |
Part Status Active | Wattage - Load 11000 W |
Type Module | Voltage - Supply 24VAC/DC |
Motor Type AC Motor | Mounting Type DIN Rail |
Control / Drive Type Motor Starter | Operating Temperature -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29 536,42000 Kč | 29 536,42 Kč |
| Unit Price without VAT: | 29 536,42000 Kč |
|---|---|
| Unit Price with VAT: | 35 739,06820 Kč |







