
RP40-4805SFR/P | |
|---|---|
DigiKey Part Number | RP40-4805SFR/P-ND |
Manufacturer | |
Manufacturer Product Number | RP40-4805SFR/P |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-4805SFR/P Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial), Railway |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 91% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package 6-DIP Module |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 8A | Base Product Number |
Power (Watts) 40 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 672,22000 Kč | 2 672,22 Kč |
| 5 | 2 572,65200 Kč | 12 863,26 Kč |
| 10 | 2 530,81500 Kč | 25 308,15 Kč |
| 25 | 2 476,47400 Kč | 61 911,85 Kč |
| 50 | 2 436,10600 Kč | 121 805,30 Kč |
| 100 | 2 029,66560 Kč | 202 966,56 Kč |
| Unit Price without VAT: | 2 672,22000 Kč |
|---|---|
| Unit Price with VAT: | 3 233,38620 Kč |











