
UMPT-03-01-L-RA-WT-M-TR | |
|---|---|
DigiKey Part Number | 612-UMPT-03-01-L-RA-WT-M-TR-ND - Tape & Reel (TR) 612-UMPT-03-01-L-RA-WT-M-TRCT-ND - Cut Tape (CT) 612-UMPT-03-01-L-RA-WT-M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMPT-03-01-L-RA-WT-M-TR |
Description | CONN HDR 3POS 2.00MM R/A SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UMPT-03-01-L-RA-WT-M-TR Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Features Solder Retention |
Series | Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fastening Type Latch Lock |
Part Status Active | Contact Material Copper Alloy |
Connector Type Header, Male Blades | Contact Finish Gold |
Number of Positions 3 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch 0.079" (2.00mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Surface Mount, Right Angle | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,72000 Kč | 124,72 Kč |
| 10 | 105,94600 Kč | 1 059,46 Kč |
| 25 | 99,29720 Kč | 2 482,43 Kč |
| 50 | 94,55460 Kč | 4 727,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 68,17126 Kč | 11 929,97 Kč |
| Unit Price without VAT: | 124,72000 Kč |
|---|---|
| Unit Price with VAT: | 150,91120 Kč |









