
G125-32496M3-04-16-00 | |
|---|---|
DigiKey Part Number | 952-G125-32496M3-04-16-00-ND |
Manufacturer | |
Manufacturer Product Number | G125-32496M3-04-16-00 |
Description | CONN PLUG 4PWR + 16SIGNAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 (16 + 4 Power) Position Rectangular Housing Connector Plug Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-32496M3-04-16-00 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.049" (1.25mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Screw Lock |
Connector Type | Color Green |
Contact Type Male Pin | Features Threaded Inserts, Polarizing Key |
Number of Positions | Insulation Material Polyamide (PA4T), Nylon 4T |
Pitch 0.049" (1.25mm) | Operating Temperature -65°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 414,82000 Kč | 414,82 Kč |
| 10 | 352,56200 Kč | 3 525,62 Kč |
| 30 | 326,26333 Kč | 9 787,90 Kč |
| 50 | 314,71360 Kč | 15 735,68 Kč |
| 100 | 299,69770 Kč | 29 969,77 Kč |
| 250 | 280,95112 Kč | 70 237,78 Kč |
| 500 | 267,55812 Kč | 133 779,06 Kč |
| Unit Price without VAT: | 414,82000 Kč |
|---|---|
| Unit Price with VAT: | 501,93220 Kč |













