
SP000063860 | |
|---|---|
DigiKey Part Number | 516-2456-ND |
Manufacturer | |
Manufacturer Product Number | SP000063860 |
Description | FIBER OPTIC RECEIVER 5MBD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 5MBd -22dBm 4.75V ~ 5.25V 4 mA |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Broadcom Limited | Power - Minimum Receivable -22dBm |
Packaging Bulk | Current - Supply 4 mA |
Part Status Active | Applications General Purpose |
Data Rate 5MBd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,04000 Kč | 347,04 Kč |
| 10 | 272,28900 Kč | 2 722,89 Kč |
| 200 | 219,84410 Kč | 43 968,82 Kč |
| 600 | 208,30752 Kč | 124 984,51 Kč |
| 1 000 | 203,90527 Kč | 203 905,27 Kč |
| Unit Price without VAT: | 347,04000 Kč |
|---|---|
| Unit Price with VAT: | 419,91840 Kč |











