
G125-FV108F3-06AB000P | |
|---|---|
DigiKey Part Number | 952-G125-FV108F3-06AB000P-ND |
Manufacturer | |
Manufacturer Product Number | G125-FV108F3-06AB000P |
Description | CONN HDR FMALE 6PWR + 8SIGNAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 (8 + 6 Power) Position Receptacle Connector 0.049" (1.25mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | G125-FV108F3-06AB000P Models |
Category | Termination |
Mfr | Fastening Type Screw Lock |
Series | Contact Finish - Mating |
Packaging Strip | Insulation Color Green |
Part Status Active | Insulation Height 0.207" (5.25mm) |
Connector Type | Contact Length - Post 0.118" (3.00mm) |
Contact Type Female Socket | Operating Temperature -65°C ~ 150°C |
Style Board to Board or Cable | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Gold |
Number of Positions Loaded All | Features Mating Flange, Mounting Flange, Polarizing Key |
Pitch - Mating | Current Rating (Amps) 2A, 10A |
Number of Rows 2 | Insulation Material Polyamide (PA4T), Nylon 4T |
Row Spacing - Mating 0.049" (1.25mm) | Contact Shape Circular |
Mounting Type Through Hole | Contact Material Beryllium Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 543,93000 Kč | 1 543,93 Kč |
| 10 | 1 312,37400 Kč | 13 123,74 Kč |
| 100 | 1 115,75470 Kč | 111 575,47 Kč |
| Unit Price without VAT: | 1 543,93000 Kč |
|---|---|
| Unit Price with VAT: | 1 868,15530 Kč |












