
REC10K-4805SAW/H2 | |
|---|---|
DigiKey Part Number | 945-REC10K-4805SAW/H2-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-4805SAW/H2 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC10K-4805SAW/H2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 266,91000 Kč | 266,91 Kč |
| 5 | 257,02000 Kč | 1 285,10 Kč |
| 10 | 252,87400 Kč | 2 528,74 Kč |
| 25 | 247,46400 Kč | 6 186,60 Kč |
| 50 | 243,44740 Kč | 12 172,37 Kč |
| 100 | 239,48800 Kč | 23 948,80 Kč |
| 250 | 234,34544 Kč | 58 586,36 Kč |
| 500 | 230,52486 Kč | 115 262,43 Kč |
| Unit Price without VAT: | 266,91000 Kč |
|---|---|
| Unit Price with VAT: | 322,96110 Kč |










