
REC10K-4805SRW/H4 | |
|---|---|
DigiKey Part Number | 945-REC10K-4805SRW/H4-ND |
Manufacturer | |
Manufacturer Product Number | REC10K-4805SRW/H4 |
Description | 10W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 2A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 84% | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 10 Leads | |
Size / Dimension | 1.26" L x 0.81" W x 0.40" H (32.0mm x 20.5mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CB Scheme, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 356,17000 Kč | 356,17 Kč |
| 5 | 327,37000 Kč | 1 636,85 Kč |
| 10 | 315,68700 Kč | 3 156,87 Kč |
| 25 | 300,87200 Kč | 7 521,80 Kč |
| 50 | 290,12380 Kč | 14 506,19 Kč |
| 100 | 279,76080 Kč | 27 976,08 Kč |
| 250 | 266,62688 Kč | 66 656,72 Kč |
| Unit Price without VAT: | 356,17000 Kč |
|---|---|
| Unit Price with VAT: | 430,96570 Kč |


