MAX17616AAFD+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17616AFD+

DigiKey Part Number
175-MAX17616AFD+-ND
Manufacturer
Manufacturer Product Number
MAX17616AFD+
Description
80V, 7A, PM BUS CURRENT-LIMITER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Current Limiting Regulator High-Side 7A 23-FC2QFN (4.5x5.75)
Datasheet
 Datasheet
EDA/CAD Models
MAX17616AFD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
Function
Current Limiting
Sensing Method
High-Side
Accuracy
±7%
Voltage - Input
3V ~ 80V
Current - Output
7A
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
23-PowerWFQFN
Supplier Device Package
23-FC2QFN (4.5x5.75)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 568
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1159,14000 Kč159,14 Kč
10123,03700 Kč1 230,37 Kč
25114,00680 Kč2 850,17 Kč
100104,06910 Kč10 406,91 Kč
49096,55206 Kč47 310,51 Kč
98094,18822 Kč92 304,46 Kč
1 47093,00505 Kč136 717,42 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:159,14000 Kč
Unit Price with VAT:192,55940 Kč