
RCD-48-0.70/W | |
|---|---|
DigiKey Part Number | 945-1644-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-0.70/W |
Description | LED DRIVER CC BUCK 2-56V 700MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-0.70/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 39 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 75°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
Approval Agency | EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 511,30000 Kč | 511,30 Kč |
| 5 | 467,26800 Kč | 2 336,34 Kč |
| 10 | 449,46000 Kč | 4 494,60 Kč |
| 25 | 426,93600 Kč | 10 673,40 Kč |
| 50 | 410,63920 Kč | 20 531,96 Kč |
| 100 | 394,94850 Kč | 39 494,85 Kč |
| 250 | 375,10260 Kč | 93 775,65 Kč |
| 500 | 360,74228 Kč | 180 371,14 Kč |
| Unit Price without VAT: | 511,30000 Kč |
|---|---|
| Unit Price with VAT: | 618,67300 Kč |



