
CXA2530-0000-000N0HU240F | |
|---|---|
DigiKey Part Number | CXA2530-0000-000N0HU240F-ND |
Manufacturer | |
Manufacturer Product Number | CXA2530-0000-000N0HU240F |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA2530 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 4-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3818lm (3680lm ~ 3955lm) | |
Current - Test | 800mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 37V | |
Lumens/Watt @ Current - Test | 129 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 23.85mm L x 23.85mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 19.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,66000 Kč | 185,66 Kč |
| 10 | 176,37800 Kč | 1 763,78 Kč |
| 50 | 171,36380 Kč | 8 568,19 Kč |
| 100 | 157,81190 Kč | 15 781,19 Kč |
| 200 | 143,51575 Kč | 28 703,15 Kč |
| 500 | 134,41856 Kč | 67 209,28 Kč |
| 1 000 | 123,77463 Kč | 123 774,63 Kč |
| Unit Price without VAT: | 185,66000 Kč |
|---|---|
| Unit Price with VAT: | 224,64860 Kč |














