
RCD-48-0.50/W | |
|---|---|
DigiKey Part Number | 945-1819-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-0.50/W |
Description | LED DRIVER CC BUCK 2-56V 500MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-0.50/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 28 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | - | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
Approval Agency | EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,99000 Kč | 496,99 Kč |
| 5 | 454,17400 Kč | 2 270,87 Kč |
| 10 | 436,85100 Kč | 4 368,51 Kč |
| 25 | 414,97120 Kč | 10 374,28 Kč |
| 50 | 399,12900 Kč | 19 956,45 Kč |
| 100 | 383,88040 Kč | 38 388,04 Kč |
| 250 | 364,59272 Kč | 91 148,18 Kč |
| 500 | 350,63238 Kč | 175 316,19 Kč |
| Unit Price without VAT: | 496,99000 Kč |
|---|---|
| Unit Price with VAT: | 601,35790 Kč |



