
RCD-48-0.35/W | |
|---|---|
DigiKey Part Number | 945-1641-ND |
Manufacturer | |
Manufacturer Product Number | RCD-48-0.35/W |
Description | LED DRIVER CC BUCK 2-56V 350MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 350mA 2 ~ 56V Constant Current LED Driver Buck Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RCD-48-0.35/W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | Buck | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 60V | |
Voltage - Output | 2 ~ 56V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 20 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 96% | |
Termination Style | Wire Leads | |
Size / Dimension | 1.28" L x 0.66" W x 0.44" H (32.6mm x 16.7mm x 11.1mm) | |
Approval Agency | EN, UL | |
Mounting Type | Chassis Mount | |
Weight | 0.036 lb (16.33 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,52000 Kč | 467,52 Kč |
| 5 | 427,18800 Kč | 2 135,94 Kč |
| 10 | 410,91700 Kč | 4 109,17 Kč |
| 25 | 390,33440 Kč | 9 758,36 Kč |
| 50 | 375,43100 Kč | 18 771,55 Kč |
| 100 | 361,08750 Kč | 36 108,75 Kč |
| 250 | 342,94576 Kč | 85 736,44 Kč |
| 500 | 329,81730 Kč | 164 908,65 Kč |
| Unit Price without VAT: | 467,52000 Kč |
|---|---|
| Unit Price with VAT: | 565,69920 Kč |



