



RAC10-12DK/277 | |
|---|---|
DigiKey Part Number | 945-3125-5-ND |
Manufacturer | |
Manufacturer Product Number | RAC10-12DK/277 |
Description | AC/DC CONVERTER 12V 10W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 12V 420mA, 420mA 80 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC10-12DK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 80 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA, 420mA | |
Power (Watts) | 10 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.07" L x 1.08" W x 0.93" H (52.5mm x 27.4mm x 23.5mm) | |
Approval Agency | CE, cURus | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,96000 Kč | 276,96 Kč |
| 5 | 263,86000 Kč | 1 319,30 Kč |
| 10 | 258,38000 Kč | 2 583,80 Kč |
| 25 | 251,30400 Kč | 6 282,60 Kč |
| 50 | 246,08400 Kč | 12 304,20 Kč |
| 100 | 240,96880 Kč | 24 096,88 Kč |
| 250 | 234,37380 Kč | 58 593,45 Kč |
| 500 | 229,50520 Kč | 114 752,60 Kč |
| Unit Price without VAT: | 276,96000 Kč |
|---|---|
| Unit Price with VAT: | 335,12160 Kč |











