


R1S-0505-R | |
|---|---|
DigiKey Part Number | 945-1013-2-ND - Tape & Reel (TR) 945-R1S-0505-RCT-ND - Cut Tape (CT) 945-R1S-0505-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1S-0505-R |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-0505-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,71000 Kč | 170,71 Kč |
| 5 | 164,45600 Kč | 822,28 Kč |
| 10 | 161,76900 Kč | 1 617,69 Kč |
| 25 | 158,31640 Kč | 3 957,91 Kč |
| 50 | 155,75060 Kč | 7 787,53 Kč |
| 100 | 153,22030 Kč | 15 322,03 Kč |
| 250 | 149,93244 Kč | 37 483,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 147,48870 Kč | 73 744,35 Kč |
| 1 000 | 145,08232 Kč | 145 082,32 Kč |
| 1 500 | 127,03874 Kč | 190 558,11 Kč |
| Unit Price without VAT: | 170,71000 Kč |
|---|---|
| Unit Price with VAT: | 206,55910 Kč |











