Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DX-0512-R

DigiKey Part Number
945-3151-2-ND - Tape & Reel (TR)
945-R1DX-0512-RCT-ND - Cut Tape (CT)
945-R1DX-0512-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DX-0512-R
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DX-0512-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 95°C
Efficiency
80%
Mounting Type
Surface Mount
Package / Case
10-SMD, 6 Leads
Size / Dimension
0.60" L x 0.42" W x 0.33" H (15.2mm x 10.7mm x 8.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,99000 Kč104,99 Kč
5101,04200 Kč505,21 Kč
1099,42600 Kč994,26 Kč
2597,29640 Kč2 432,41 Kč
5095,71720 Kč4 785,86 Kč
10094,16550 Kč9 416,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25092,14512 Kč23 036,28 Kč
50090,64500 Kč45 322,50 Kč
75089,77821 Kč67 333,66 Kč
1 25088,69656 Kč110 870,70 Kč
1 75087,99026 Kč153 982,96 Kč
2 50078,53302 Kč196 332,55 Kč
Manufacturers Standard Package
Unit Price without VAT:104,99000 Kč
Unit Price with VAT:127,03790 Kč