Socket Contact Gold 20-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

166309-2

DigiKey Part Number
A107018TR-ND - Tape & Reel (TR)
A107018CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
166309-2
Description
CONN SOCKET 20-26AWG CRIMP GOLD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Socket Contact Gold 20-26 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
166309-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-26 AWG
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37 501
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,18000 Kč9,18 Kč
107,71700 Kč77,17 Kč
257,23280 Kč180,82 Kč
506,88640 Kč344,32 Kč
1006,55910 Kč655,91 Kč
2506,14736 Kč1 536,84 Kč
5005,85372 Kč2 926,86 Kč
1 0005,57384 Kč5 573,84 Kč
2 5005,22472 Kč13 061,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 5004,64565 Kč81 298,88 Kč
35 0004,42410 Kč154 843,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,18000 Kč
Unit Price with VAT:11,10780 Kč