
166310-2 | |
|---|---|
DigiKey Part Number | A106378-ND |
Manufacturer | |
Manufacturer Product Number | 166310-2 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166310-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 11,33040 Kč | 283,26 Kč |
| 50 | 10,79300 Kč | 539,65 Kč |
| 200 | 9,78400 Kč | 1 956,80 Kč |
| 400 | 9,31630 Kč | 3 726,52 Kč |
| 600 | 9,05363 Kč | 5 432,18 Kč |
| 1 000 | 8,73286 Kč | 8 732,86 Kč |
| 2 600 | 8,16330 Kč | 21 224,58 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |



