


1879980-1 | |
|---|---|
DigiKey Part Number | 17-1879980-1-ND |
Manufacturer | |
Manufacturer Product Number | 1879980-1 |
Description | CONN PLUG HSG 3POS 2.54MM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1879980-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 66,39600 Kč | 663,96 Kč |
| 25 | 62,22960 Kč | 1 555,74 Kč |
| 50 | 59,25220 Kč | 2 962,61 Kč |
| 100 | 56,42160 Kč | 5 642,16 Kč |
| 250 | 52,88892 Kč | 13 222,23 Kč |
| 500 | 50,36454 Kč | 25 182,27 Kč |
| 1 000 | 47,96195 Kč | 47 961,95 Kč |
| 2 500 | 44,96218 Kč | 112 405,45 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |






