
166309-3 | |
|---|---|
DigiKey Part Number | 17-166309-3TR-ND - Tape & Reel (TR) 17-166309-3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 166309-3 |
Description | CONN SOCKET 20-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 166309-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 25 | 5,44280 Kč | 136,07 Kč |
| 50 | 5,18240 Kč | 259,12 Kč |
| 100 | 4,93450 Kč | 493,45 Kč |
| 250 | 4,62544 Kč | 1 156,36 Kč |
| 500 | 4,40412 Kč | 2 202,06 Kč |
| 1 000 | 4,19372 Kč | 4 193,72 Kč |
| 2 500 | 3,93099 Kč | 9 827,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 3,49521 Kč | 61 166,18 Kč |
| 35 000 | 3,32849 Kč | 116 497,15 Kč |
| 52 500 | 3,23470 Kč | 169 821,75 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |




