
SC0192(9) | |
|---|---|
DigiKey Part Number | 2648-SC0192(9)-ND |
Manufacturer | |
Manufacturer Product Number | SC0192(9) |
Description | SBC 1.5GHZ 4 CORE 1GB RAM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi 4 Model B SC0192(9) single board computer features a powerful Broadcom BCM2711 ARM Cortex-A72 quad-core processor running at 1.5GHz, making it ideal for a variety of embedded computing applications. With 1GB of RAM, 40 digital I/O lines, and Gigabit Ethernet, this SBC offers robust performance and connectivity options. Measuring just 3.346" x 2.205", it is compact yet versatile, supporting storage via microSD and offering multiple USB 2.0 and USB 3.0 ports. Additionally, it includes CSI, DSI, and HDMI video outputs, making it suitable for multimedia projects and other demanding tasks. |
Datasheet | Datasheet |
EDA/CAD Models | SC0192(9) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raspberry Pi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2711 ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 3.346" x 2.205" (85.00mm x 56.00mm) | |
Form Factor | - | |
Expansion Site/Bus | - | |
RAM Capacity/Installed | 1GB/1GB | |
Storage Interface | MicroSD | |
Video Outputs | CSI, DSI, HDMI | |
Ethernet | GbE | |
USB | USB 2.0 (2), USB 3.0 (2) | |
Digital I/O Lines | 40 | |
Analog Input:Output | - | |
Watchdog Timer | - | |
Contents | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,08000 $ | 38,08 $ |
| Unit Price without VAT: | 38,08000 $ |
|---|---|
| Unit Price with VAT: | 46,07680 $ |

















