MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MB85RC256VPNF-G-JNERE1

MB85RS512TPNF-G-JNERE1

DigiKey Part Number
865-1273-2-ND - Tape & Reel (TR)
865-1273-1-ND - Cut Tape (CT)
865-1273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS512TPNF-G-JNERE1
Description
IC FRAM 512KBIT SPI 30MHZ 8SOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 30 MHz 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
30 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 225
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1166,02000 Kč166,02 Kč
10154,39200 Kč1 543,92 Kč
25149,66760 Kč3 741,69 Kč
50146,10580 Kč7 305,29 Kč
100142,56050 Kč14 256,05 Kč
250137,92128 Kč34 480,32 Kč
500137,04058 Kč68 520,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500139,42394 Kč209 135,91 Kč
Manufacturers Standard Package
Unit Price without VAT:166,02000 Kč
Unit Price with VAT:200,88420 Kč