MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS512TPNF-G-AWERE2

DigiKey Part Number
865-MB85RS512TPNF-G-AWERE2TR-ND - Tape & Reel (TR)
865-MB85RS512TPNF-G-AWERE2CT-ND - Cut Tape (CT)
865-MB85RS512TPNF-G-AWERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS512TPNF-G-AWERE2
Description
IC FRAM 512KBIT SPI 30MHZ 8SOP
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 30 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
64K x 8
Memory Interface
SPI
Clock Frequency
30 MHz
Write Cycle Time - Word, Page
400µs
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 255
Check for Additional Incoming Stock
Last Time Buy Date: 28.11.2025
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1171,64000 Kč171,64 Kč
10159,55800 Kč1 595,58 Kč
25154,68360 Kč3 867,09 Kč
50150,99660 Kč7 549,83 Kč
100147,32850 Kč14 732,85 Kč
250142,52884 Kč35 632,21 Kč
500141,82106 Kč70 910,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500144,07819 Kč216 117,29 Kč
Manufacturers Standard Package
Unit Price without VAT:171,64000 Kč
Unit Price with VAT:207,68440 Kč