
MB85RS512TPNF-G-AMERE2 | |
|---|---|
DigiKey Part Number | 865-MB85RS512TPNF-G-AMERE2TR-ND - Tape & Reel (TR) 865-MB85RS512TPNF-G-AMERE2CT-ND - Cut Tape (CT) 865-MB85RS512TPNF-G-AMERE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS512TPNF-G-AMERE2 |
Description | MB85RS512TPNF-G-AMERE2 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 512Kbit SPI 30 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 64K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 30 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 9 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,35000 Kč | 209,35 Kč |
| 10 | 194,54600 Kč | 1 945,46 Kč |
| 25 | 188,59560 Kč | 4 714,89 Kč |
| 50 | 184,10620 Kč | 9 205,31 Kč |
| 100 | 179,63790 Kč | 17 963,79 Kč |
| 250 | 173,79204 Kč | 43 448,01 Kč |
| 500 | 169,43286 Kč | 84 716,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 162,67165 Kč | 244 007,48 Kč |
| Unit Price without VAT: | 209,35000 Kč |
|---|---|
| Unit Price with VAT: | 253,31350 Kč |

