New at DigiKey
MB85RC256VPNF-G-JNERE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB85RS1MTPNF-G-AMERE2

DigiKey Part Number
865-MB85RS1MTPNF-G-AMERE2TR-ND - Tape & Reel (TR)
865-MB85RS1MTPNF-G-AMERE2CT-ND - Cut Tape (CT)
865-MB85RS1MTPNF-G-AMERE2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MB85RS1MTPNF-G-AMERE2
Description
MB85RS1MTPNF-G-AMERE2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 9 ns 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FRAM (Ferroelectric RAM)
Memory Size
Memory Organization
128K x 8
Memory Interface
SPI
Clock Frequency
40 MHz
Write Cycle Time - Word, Page
-
Access Time
9 ns
Voltage - Supply
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1208,18000 Kč208,18 Kč
10193,45000 Kč1 934,50 Kč
25187,52200 Kč4 688,05 Kč
50183,04240 Kč9 152,12 Kč
100178,59240 Kč17 859,24 Kč
250172,76744 Kč43 191,86 Kč
500168,42820 Kč84 214,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500161,70189 Kč242 552,83 Kč
Manufacturers Standard Package
Unit Price without VAT:208,18000 Kč
Unit Price with VAT:251,89780 Kč