
MB85RS4MTPF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS4MTPF-G-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS4MTPF-G-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS4MTPF-G-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS4MTPF-G-BCERE1 |
Description | IC FRAM 4MBIT SPI 40MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 40 MHz 9 ns 8-SOP |
Datasheet | Datasheet |
Category | Memory Interface SPI |
Mfr | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 400µs |
Part Status Active | Access Time 9 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.8V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOP |
Memory Organization 512K x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 405,85000 Kč | 405,85 Kč |
| 10 | 376,25400 Kč | 3 762,54 Kč |
| 25 | 364,47080 Kč | 9 111,77 Kč |
| 50 | 355,60300 Kč | 17 780,15 Kč |
| 100 | 346,81450 Kč | 34 681,45 Kč |
| 250 | 335,36396 Kč | 83 840,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 326,86616 Kč | 163 433,08 Kč |
| Unit Price without VAT: | 405,85000 Kč |
|---|---|
| Unit Price with VAT: | 491,07850 Kč |


