

MB85RS4MTYPF-G-BCERE1 | |
|---|---|
DigiKey Part Number | 865-MB85RS4MTYPF-G-BCERE1TR-ND - Tape & Reel (TR) 865-MB85RS4MTYPF-G-BCERE1CT-ND - Cut Tape (CT) 865-MB85RS4MTYPF-G-BCERE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS4MTYPF-G-BCERE1 |
Description | IC FRAM 4MBIT SPI 50MHZ 8SOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8-SOP |
Datasheet | Datasheet |
Category | Memory Organization 512K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Clock Frequency 50 MHz |
Part Status Active | Voltage - Supply 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FRAM (Ferroelectric RAM) | Supplier Device Package 8-SOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CY15B104QN-50SXA | Infineon Technologies | 534 | 448-CY15B104QN-50SXA-ND | 497,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,84000 Kč | 439,84 Kč |
| 10 | 407,74600 Kč | 4 077,46 Kč |
| 25 | 394,92800 Kč | 9 873,20 Kč |
| 50 | 385,29280 Kč | 19 264,64 Kč |
| 100 | 375,75350 Kč | 37 575,35 Kč |
| 250 | 363,32952 Kč | 90 832,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 354,11430 Kč | 177 057,15 Kč |
| Unit Price without VAT: | 439,84000 Kč |
|---|---|
| Unit Price with VAT: | 532,20640 Kč |






