
CY15B104QN-50SXA | |
|---|---|
DigiKey Part Number | 448-CY15B104QN-50SXA-ND |
Manufacturer | |
Manufacturer Product Number | CY15B104QN-50SXA |
Description | IC FRAM 4MBIT SPI 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 4Mbit SPI 50 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Category | Clock Frequency 50 MHz |
Mfr | Access Time 8 ns |
Series | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FRAM (Ferroelectric RAM) | Package / Case |
Memory Size | Supplier Device Package 8-SOIC |
Memory Organization 512K x 8 | Base Product Number |
Memory Interface SPI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,61000 Kč | 497,61 Kč |
| 10 | 461,28200 Kč | 4 612,82 Kč |
| 25 | 446,78320 Kč | 11 169,58 Kč |
| 94 | 426,06011 Kč | 40 049,65 Kč |
| 188 | 415,39053 Kč | 78 093,42 Kč |
| 282 | 409,22411 Kč | 115 401,20 Kč |
| Unit Price without VAT: | 497,61000 Kč |
|---|---|
| Unit Price with VAT: | 602,10810 Kč |


