


FM25V10-GTR | |
|---|---|
DigiKey Part Number | 448-FM25V10-GTR-ND - Tape & Reel (TR) 448-FM25V10-GTRCT-ND - Cut Tape (CT) 448-FM25V10-GTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM25V10-GTR |
Description | IC FRAM 1MBIT SPI 40MHZ 8SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FM25V10-GTR Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 40 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,88000 Kč | 367,88 Kč |
| 10 | 341,40600 Kč | 3 414,06 Kč |
| 25 | 330,81080 Kč | 8 270,27 Kč |
| 50 | 322,81900 Kč | 16 140,95 Kč |
| 100 | 314,89020 Kč | 31 489,02 Kč |
| 250 | 304,54240 Kč | 76 135,60 Kč |
| 500 | 296,84956 Kč | 148 424,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 279,57124 Kč | 698 928,10 Kč |
| Unit Price without VAT: | 367,88000 Kč |
|---|---|
| Unit Price with VAT: | 445,13480 Kč |











