Similar


MB85RS1MTPW-G-APEWE1 | |
|---|---|
DigiKey Part Number | 865-1272-2-ND - Tape & Reel (TR) 865-1272-1-ND - Cut Tape (CT) 865-1272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB85RS1MTPW-G-APEWE1 |
Description | IC FRAM 1MBIT SPI 40MHZ 8WLP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 1Mbit SPI 40 MHz 8-WLP (2.28x3.09) |
Datasheet | Datasheet |
EDA/CAD Models | MB85RS1MTPW-G-APEWE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 40 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WLP (2.28x3.09) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,73000 Kč | 225,73 Kč |
| 10 | 209,74900 Kč | 2 097,49 Kč |
| 25 | 203,31960 Kč | 5 082,99 Kč |
| 50 | 198,46880 Kč | 9 923,44 Kč |
| 100 | 193,64150 Kč | 19 364,15 Kč |
| 250 | 187,32652 Kč | 46 831,63 Kč |
| 500 | 182,62212 Kč | 91 311,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 175,32952 Kč | 262 994,28 Kč |
| Unit Price without VAT: | 225,73000 Kč |
|---|---|
| Unit Price with VAT: | 273,13330 Kč |





