
MB85R8M2TABGL-G-JAE1 | |
---|---|
DigiKey Part Number | 865-MB85R8M2TABGL-G-JAE1-ND |
Manufacturer | |
Manufacturer Product Number | MB85R8M2TABGL-G-JAE1 |
Description | IC FRAM 8MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 8Mbit Parallel 150 ns 48-FBGA (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FRAM (Ferroelectric RAM) | |
Memory Size | ||
Memory Organization | 512K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 150ns | |
Access Time | 150 ns | |
Voltage - Supply | 1.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | 629,28081 Kč | 302 054,79 Kč |
Unit Price without VAT: | 629,28081 Kč |
---|---|
Unit Price with VAT: | 761,42978 Kč |