Green LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2V 0603 (1608 Metric)
0603 (1608 Metric)
Lumex SMT LEDs

SML-LXFP0603SUGCTR

DigiKey Part Number
67-2222-2-ND - Tape & Reel (TR)
67-2222-1-ND - Cut Tape (CT)
67-2222-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LXFP0603SUGCTR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
574nm
Configuration
Standard
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.60mm x 0.80mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 Kč5,84 Kč
104,04600 Kč40,46 Kč
1002,83630 Kč283,63 Kč
5002,28702 Kč1 143,51 Kč
1 0002,10557 Kč2 105,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87136 Kč5 614,08 Kč
6 0001,75165 Kč10 509,90 Kč
9 0001,69018 Kč15 211,62 Kč
15 0001,62065 Kč24 309,75 Kč
21 0001,57929 Kč33 165,09 Kč
30 0001,53891 Kč46 167,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,84000 Kč
Unit Price with VAT:7,06640 Kč