
MT28EW256ABA1HPC-0SIT | |
|---|---|
DigiKey Part Number | 557-1780-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW256ABA1HPC-0SIT |
Description | IC FLASH 256MBIT PARALLEL 64LBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 75 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW256ABA1HPC-0SIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8, 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 75 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,34000 Kč | 203,34 Kč |
| 10 | 189,05000 Kč | 1 890,50 Kč |
| 25 | 183,25280 Kč | 4 581,32 Kč |
| 50 | 178,88720 Kč | 8 944,36 Kč |
| 100 | 174,53610 Kč | 17 453,61 Kč |
| 250 | 168,84880 Kč | 42 212,20 Kč |
| 500 | 164,60932 Kč | 82 304,66 Kč |
| 1 104 | 159,85111 Kč | 176 475,63 Kč |
| Unit Price without VAT: | 203,34000 Kč |
|---|---|
| Unit Price with VAT: | 246,04140 Kč |






